Part Details for CRCW06031R69FKEA by Vishay Intertechnologies
Results Overview of CRCW06031R69FKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031R69FKEA Information
CRCW06031R69FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06031R69FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3515
|
Newark | D11/Crcw0603 100 1R69 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031R69FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
CRCW06031R69FKEA
|
Avnet Americas | D11/CRCW0603 100 1R69 1% ET1 e3 - Tape and Reel (Alt: CRCW06031R69FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0059 | Buy Now |
DISTI #
71-CRCW06031R69FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.69ohms 1% RoHS: Compliant | 12176 |
|
$0.0140 / $0.1700 | Buy Now |
Part Details for CRCW06031R69FKEA
CRCW06031R69FKEA CAD Models
CRCW06031R69FKEA Part Data Attributes
|
CRCW06031R69FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R69FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.69ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.69 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
CRCW06031R69FKEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW06031R69FKEA is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the CRCW06031R69FKEA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the CRCW06031R69FKEA is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
The CRCW06031R69FKEA has a maximum operating temperature of 155°C, so it can be used in high-temperature environments, but derating may be necessary.
-
Yes, the CRCW06031R69FKEA is RoHS and REACH compliant, making it suitable for use in European Union and other regions with similar regulations.