-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031R00FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3370
|
Newark | Res, 1R, 1%, 0.33W, 0603, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031R00FKEAHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6689 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
24T7066
|
Newark | Res, 1R, 1%, 0.33W, 0603, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW06031R00FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0260 | Buy Now |
DISTI #
65AC3370
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ? 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power - Product that comes on tape, but is not reeled (Alt: 65AC3370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 5689 Partner Stock |
|
$0.0460 / $0.2100 | Buy Now |
DISTI #
24T7066
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ? 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power - Tape and Reel (Alt: 24T7066) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 4 Days Container: Reel | 5000 Partner Stock |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
CRCW06031R00FKEAHP
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ? 1%, 333.3 mW, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power - Tape and Reel (Alt: CRCW06031R00FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0314 | Buy Now |
DISTI #
71-CRCW06031R00FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 1ohms 1% High Power AEC-Q200 RoHS: Compliant | 41863 |
|
$0.0270 / $0.1700 | Buy Now |
DISTI #
V36:1790_09535967
|
Arrow Electronics | Res Thick Film 0603 1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2441 | Americas - 75000 |
|
$0.0245 / $0.0330 | Buy Now |
DISTI #
E02:0323_04156057
|
Arrow Electronics | Res Thick Film 0603 1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Europe - 5000 |
|
$0.0396 | Buy Now |
DISTI #
V72:2272_09535967
|
Arrow Electronics | Res Thick Film 0603 1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2410 Container: Cut Strips | Americas - 4 |
|
$0.0333 / $0.1700 | Buy Now |
|
Future Electronics | CRCW-HP Series 0603 0.33 W 1 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 45000Reel |
|
$0.0291 / $0.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031R00FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R00FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The power rating of the CRCW06031R00FKEAHP resistor is 0.063W.
Yes, the CRCW06031R00FKEAHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW06031R00FKEAHP resistor is -55°C to 155°C.
Yes, the CRCW06031R00FKEAHP resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CRCW06031R00FKEAHP resistor is 1%.