-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031M15FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P0161
|
Newark | Res, Thick Film, 1M15, 1%, 0.1W, 0603, Resistance:1.15Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06031M15FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13375 |
|
$0.0030 | Buy Now |
DISTI #
47P3476
|
Newark | Res, Thick Film, 1M15, 1%, 0.1W, 0603, Reel, Resistance:1.15Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06031M15FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
51P0161
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 1.15 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 51P0161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 13375 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
CRCW06031M15FKEA
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 1.15 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: CRCW06031M15FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
71-CRCW06031M15FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.15Mohms 0.01 RoHS: Compliant | 15318 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 1.15 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 40000Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
Bristol Electronics | 14075 |
|
RFQ | ||
DISTI #
CRCW06031M15FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 1.15Mohms 0.01 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 950000 In Stock |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
CRCW06031M15FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 1.15Mohms 0.01 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 950000 In Stock |
|
$0.0032 / $0.0036 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 1.15 MOhm �1 % �100 ppm/K SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
40000 null |
|
$0.0023 / $0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031M15FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031M15FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The power rating of the CRCW06031M15FKEA resistor is 0.125W.
Yes, the CRCW06031M15FKEA resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW06031M15FKEA resistor is -55°C to 155°C.
Yes, the CRCW06031M15FKEA resistor is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the CRCW06031M15FKEA resistor is 1, indicating that it can withstand exposure to moisture without damage.