-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031K58FKTA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3946
|
Newark | Res, Thick Film, 1K58, 1%, 0.1W, 0603, Reel, Resistance:1.58Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW06031K58FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0450 | Buy Now |
DISTI #
36C9085
|
Newark | Resistor, Thick Film, 1.58Kohm, 100Mw, 1%, Resistance:1.58Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW06031K58FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0580 | Buy Now |
DISTI #
CRCW06031K58FKTA
|
Avnet Americas | SMD Chip Resistor, 1.58 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K58FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0123 | Buy Now |
DISTI #
71-CRCW0603-1.58K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.58Kohms 1% RoHS: Not Compliant | 9575 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
V72:2272_09215842
|
Arrow Electronics | Res Thick Film 0603 1.58K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1930 Container: Cut Strips | Americas - 9 |
|
$0.0066 / $0.0111 | Buy Now |
|
Bristol Electronics | 3958 |
|
RFQ | ||
|
Quest Components | 3800 |
|
$0.0270 / $0.1350 | Buy Now | |
|
Quest Components | 3166 |
|
$0.0495 / $0.1650 | Buy Now | |
DISTI #
CRCW06031K58FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 1.58Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0125 | Buy Now |
DISTI #
CRCW06031K58FKTA
|
Avnet Abacus | SMD Chip Resistor 158 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: CRCW06031K58FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K58FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K58FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the CRCW06031K58FKTA is 260°C (500°F) for 10 seconds or less.
Yes, the CRCW06031K58FKTA is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The CRCW06031K58FKTA has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's not recommended for continuous operation above 125°C (257°F).
The power rating of the CRCW06031K58FKTA at 70°C (158°F) is 0.125 W. This is lower than the maximum power rating of 0.25 W at 25°C (77°F) due to derating.
Yes, the CRCW06031K58FKTA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.