Part Details for CRCW06031K10FKEA by Vishay Dale
Results Overview of CRCW06031K10FKEA by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06031K10FKEA Information
CRCW06031K10FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06031K10FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.10KHCT-ND
|
DigiKey | RES SMD 1.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34758 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
70201170
|
RS | Resistor, Thick Film,1.1 Kilohms,0.1 W,1%,SMT,0603,TCR 37 ppm/DegC, Cut Tape Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
DISTI #
70203139
|
RS | Resistor, Thick Film, 1.1 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 1100 OHM, SURFACE MOUNT, LEAD FREE | 16123 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 1100 OHM, SURFACE MOUNT, LEAD FREE | 704 |
|
$0.0060 / $0.0090 | Buy Now |