-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060310M0FKEA by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3661
|
Newark | Res, Thick Film, 10M, 1%, 0.1W, 0603, Reel, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060310M0FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0130 | Buy Now |
DISTI #
61M5337
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 10 Mohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060310M0FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27553 |
|
$0.0160 / $0.1010 | Buy Now |
DISTI #
52K8071
|
Newark | Res, Thick Film, 10M, 1%, 0.1W, 0603, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060310M0FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4644 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
CRCW060310M0FKEA
|
Avnet Americas | SMD Chip Resistor, 10 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060310M0FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
52K8071
|
Avnet Americas | SMD Chip Resistor, 10 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3644 Partner Stock |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
42K3661
|
Avnet Americas | SMD Chip Resistor, 10 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 42K3661) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
61M5337
|
Avnet Americas | SMD Chip Resistor, 10 Mohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 61M5337) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-10M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 10Mohms 1% RoHS: Compliant | 114143 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_02204776
|
Arrow Electronics | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2448 | Europe - 1850000 |
|
$0.0069 | Buy Now |
DISTI #
V36:1790_07474555
|
Arrow Electronics | Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2433 | Americas - 935000 |
|
$0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060310M0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310M0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The thermal resistance of the CRCW060310M0FKEA is 350°C/W, which is typical for a 0603 package size.
Yes, the CRCW060310M0FKEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The MSL of the CRCW060310M0FKEA is 1, which means it can withstand normal humidity levels without special handling or storage requirements.
Yes, the CRCW060310M0FKEA is qualified to AEC-Q200, which means it meets the stringent requirements for automotive applications.
The recommended soldering temperature for the CRCW060310M0FKEA is 260°C for a maximum of 10 seconds.