Part Details for CRCW060310K5FKEA by Vishay Dale
Results Overview of CRCW060310K5FKEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW060310K5FKEA Information
CRCW060310K5FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW060310K5FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10.5KHCT-ND
|
DigiKey | RES SMD 10.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24902 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
70203327
|
RS | Resistor, Thick Film, 10.5 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0180 | RFQ |
DISTI #
70201155
|
RS | Resistor, Thick Film,10.5 Kilohms,0.1 W,1%,SMT,0603,TCR 37 ppm/DegC, Cut Tape Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 10500 OHM, SURFACE MOUNT, 0603 | 3630 |
|
$0.0063 / $0.0168 | Buy Now |