Part Details for CRCW040271K5FKTD by Vishay Dale
Results Overview of CRCW040271K5FKTD by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040271K5FKTD Information
CRCW040271K5FKTD by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040271K5FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW040271K5FKTDCT-ND
|
DigiKey | RES SMD 71.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10000 In Stock |
|
$0.0187 / $0.1700 | Buy Now |
|
Quest Components | RES,METAL GLAZE,71.5KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 45906 |
|
$0.0108 / $0.0720 | Buy Now |