Part Details for CRCW0402698RFKED by Vishay BCcomponents
Results Overview of CRCW0402698RFKED by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402698RFKED Information
CRCW0402698RFKED by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0402698RFKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0402698RFKED
|
IBS Electronics | CRCW0402698RFKED by BC Components (Vishay) is a 0402 SMT thick film chip resistor with 698 Ohm resistance, 0.063W power rating, 1% tolerance, and 100 ppm/K temperature coefficient. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0012 / $0.0014 | Buy Now |