-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040251R1FKEDHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X8809
|
Newark | Crcw0402-Hp 100 51R1 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040251R1FKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW040251R1FKEDHP
|
Avnet Americas | CRCW0402-HP 100 51R1 1% ET7 E3 - Tape and Reel (Alt: CRCW040251R1FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0124 | Buy Now |
DISTI #
71-CRCW040251R1FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 51.1ohms 1% High Power AEC-Q200 RoHS: Compliant | 9668 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V72:2272_09535228
|
Arrow Electronics | Res Thick Film 0402 51.1 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 Container: Cut Strips | Americas - 4370 |
|
$0.0121 / $0.0648 | Buy Now |
|
Future Electronics | Res Thick Film 0402 51.1 Ohm 1% 0.2W(1/5W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0112 / $0.0118 | Buy Now |
DISTI #
69712518
|
Verical | Res Thick Film 0402 51.1 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 521 Package Multiple: 1 Date Code: 2330 | Americas - 4370 |
|
$0.0121 / $0.0150 | Buy Now |
DISTI #
CRCW040251R1FKEDHP
|
TTI | Thick Film Resistors - SMD 0.2W 51.1ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0101 / $0.0107 | Buy Now |
|
Future Electronics | Res Thick Film 0402 51.1 Ohm 1% 0.2W(1/5W) 100ppm/C Pad SMD Automotive T/R Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0175 / $0.0182 | Buy Now |
DISTI #
CRCW040251R1FKEDHP
|
Avnet Abacus | CRCW0402HP 100 51R1 1 ET7 E3 (Alt: CRCW040251R1FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040251R1FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040251R1FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended soldering temperature for the CRCW040251R1FKEDHP is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
Yes, the CRCW040251R1FKEDHP is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The MSL of the CRCW040251R1FKEDHP is 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours without being sensitive to moisture.
Yes, the CRCW040251R1FKEDHP is designed to withstand high vibrations and can operate in environments with vibrations up to 10g.
Yes, the CRCW040251R1FKEDHP is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.