-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402499KFKEDC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6228
|
Newark | Res, 499K, 1%, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW0402499KFKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91570 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
45AC9028
|
Newark | D10/Crcw0402-C 100 499K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402499KFKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW0402499KFKEDC
|
Avnet Americas | SMD Chip Resistor, 499 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402499KFKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
71-CRCW0402499KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 499Kohms 1% Commercial Use RoHS: Compliant | 90810 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18930634
|
Arrow Electronics | Res Thick Film 0402 499K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5097 |
|
$0.0031 / $0.0205 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 180000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
62154714
|
Verical | Res Thick Film 0402 499K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 3847 Package Multiple: 1 Date Code: 2150 | Americas - 5097 |
|
$0.0031 | Buy Now |
DISTI #
CRCW0402499KFKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 499Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor Min Qty: 10000 Package Multiple: 10000 |
180000 null |
|
$0.0025 / $0.0028 | Buy Now |
|
LCSC | 62.5mW Thick Film Resistors 50V 1% 100ppm/ 499k 0402 Chip Resistor - Surface Mount ROHS | 5380 |
|
$0.0146 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402499KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402499KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW0402499KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402499KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT024993FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402499KFKEDC vs RTT024993FH2 |
RTT024993FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402499KFKEDC vs RTT024993FH5 |
RM04FTN4993 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | CRCW0402499KFKEDC vs RM04FTN4993 |
CDF0402499K1%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | CRCW0402499KFKEDC vs CDF0402499K1%100PPM/KNP5 |
BCTS000402-4993FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402499KFKEDC vs BCTS000402-4993FTH |
RTT024993FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402499KFKEDC vs RTT024993FBA |
RTT024993FTH | Ralec | Check for Price | RES,SMT,THICK FILM,499K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | CRCW0402499KFKEDC vs RTT024993FTH |
RMH04FT4993 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402499KFKEDC vs RMH04FT4993 |
RC0402F4993 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402499KFKEDC vs RC0402F4993 |
RC0402FR-07499K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402499KFKEDC vs RC0402FR-07499K |
The thermal resistance of the CRCW0402499KFKEDC is 350°C/W, which is typical for a 0402 package size.
Yes, the CRCW0402499KFKEDC is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The MSL of the CRCW0402499KFKEDC is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, the CRCW0402499KFKEDC is qualified to AEC-Q200, which means it meets the stringent requirements for automotive applications.
The recommended soldering profile for the CRCW0402499KFKEDC is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.