Part Details for CRCW040247K5FKEDC by Vishay Intertechnologies
Results Overview of CRCW040247K5FKEDC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040247K5FKEDC Information
CRCW040247K5FKEDC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW040247K5FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6222
|
Newark | Res, 47K5, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW040247K5FKEDC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93560 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
45AC9023
|
Newark | Res, 47K5, 1%, 0.063W, 0402, Thick Film, Resistance:47.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW040247K5FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW040247K5FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 47K5 1% ET7 e3 - Tape and Reel (Alt: CRCW040247K5FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
71-CRCW040247K5FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 47.5Kohms 1% Commercial Use RoHS: Compliant | 95709 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CRCW040247K5FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 47.5Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0031 / $0.0040 | Buy Now |
DISTI #
CRCW040247K5FKEDC
|
IBS Electronics | RES THICK FILM 0402 47.5K OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD T/R Min Qty: 60000 Package Multiple: 1 | 0 |
|
$0.0013 / $0.0015 | Buy Now |
|
LCSC | 62.5mW Thick Film Resistors 50V 1% 100ppm/ 47.5k 0402 Chip Resistor - Surface Mount ROHS | 3500 |
|
$0.0031 / $0.0065 | Buy Now |
Part Details for CRCW040247K5FKEDC
CRCW040247K5FKEDC CAD Models
CRCW040247K5FKEDC Part Data Attributes
|
CRCW040247K5FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040247K5FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040247K5FKEDC
This table gives cross-reference parts and alternative options found for CRCW040247K5FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040247K5FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0402FT47K5 | SEI Stackpole Electronics Inc | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040247K5FKEDC vs RMCF0402FT47K5 |
RMP04FT4752 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | CRCW040247K5FKEDC vs RMP04FT4752 |
RTT024752FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040247K5FKEDC vs RTT024752FH2 |
RMCP0402FT47K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040247K5FKEDC vs RMCP0402FT47K5 |
RTT024752FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040247K5FKEDC vs RTT024752FH4 |
RC0402FR-1347K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040247K5FKEDC vs RC0402FR-1347K5 |
RC0402FR-0747K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040247K5FKEDC vs RC0402FR-0747K5 |
RC0402FR-1047K5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW040247K5FKEDC vs RC0402FR-1047K5 |
CR0402-FX-4752GPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW040247K5FKEDC vs CR0402-FX-4752GPF |
RTT024752FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW040247K5FKEDC vs RTT024752FH5 |
CRCW040247K5FKEDC Frequently Asked Questions (FAQ)
-
The power rating of the CRCW040247K5FKEDC resistor is 0.125W.
-
Yes, the CRCW040247K5FKEDC resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The operating temperature range of the CRCW040247K5FKEDC resistor is -55°C to 155°C.
-
Yes, the CRCW040247K5FKEDC resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the CRCW040247K5FKEDC resistor is ±1%.