-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04022K43FKTD by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04022K43FKTD
|
Avnet Americas | SMD Chip Resistor, Thick Film, General Purpose - Tape and Reel (Alt: CRCW04022K43FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0150 | Buy Now |
DISTI #
71-CRCW0402-2.43K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2.43Kohms 1% RoHS: Not Compliant | 17545 |
|
$0.0190 / $0.1800 | Buy Now |
|
Bristol Electronics | 15264 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 2430 OHM, SURFACE MOUNT, 0402 | 6556 |
|
$0.0122 / $0.0648 | Buy Now |
DISTI #
CRCW04022K43FKTD
|
TTI | Thick Film Resistors - SMD 1/16watt 2.43Kohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0156 | Buy Now |
DISTI #
CRCW04022K43FKTD
|
Avnet Abacus | SMD Chip Resistor Thick Film General Purpose (Alt: CRCW04022K43FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04022K43FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022K43FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW04022K43FKTD is 350°C/W, which means it can dissipate heat efficiently.
Yes, the CRCW04022K43FKTD is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW04022K43FKTD can operate in high-temperature environments up to 155°C, making it suitable for automotive and industrial applications.
Yes, the CRCW04022K43FKTD is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The power rating of the CRCW04022K43FKTD is 0.125W, which means it can handle a maximum power dissipation of 0.125 watts.