-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040222R1FKTD by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7252
|
Newark | Res, Thick Film, 22R1, 1%, 0.063W, 0402, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW040222R1FKTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9314 |
|
$0.0120 | Buy Now |
DISTI #
CRCW040222R1FKTD
|
Avnet Americas | SMD Chip Resistor, 22.1 ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040222R1FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0122 / $0.0146 | Buy Now |
DISTI #
17C7252
|
Avnet Americas | SMD Chip Resistor, 22.1 ohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 17C7252) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9314 Partner Stock |
|
$0.0270 / $0.1500 | Buy Now |
DISTI #
71-CRCW0402-22.1
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 22.1ohms 1% RoHS: Not Compliant | 19755 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
V72:2272_07477078
|
Arrow Electronics | Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 Container: Cut Strips | Americas - 1550 |
|
$0.0202 / $0.1462 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063W 22.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0132 / $0.0139 | Buy Now |
DISTI #
77265164
|
Verical | Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 2526 Package Multiple: 1 Date Code: 2350 | Americas - 20000 |
|
$0.0374 / $0.0662 | Buy Now |
DISTI #
83626737
|
Verical | Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 | Americas - 9314 |
|
$0.0166 / $0.0170 | Buy Now |
DISTI #
76884252
|
Verical | Res Thick Film 0402 22.1 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2351 | Americas - 1550 |
|
$0.0202 / $0.0418 | Buy Now |
|
Bristol Electronics | 34586 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040222R1FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040222R1FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW040222R1FKTD is 350°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the CRCW040222R1FKTD is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
Yes, the CRCW040222R1FKTD is suitable for high-frequency applications up to 1 GHz, due to its low inductance and capacitance values.
Yes, the CRCW040222R1FKTD is compliant with the Restriction of Hazardous Substances (RoHS) and Registration, Evaluation, Authorization, and Restriction of Chemicals (REACH) directives, making it suitable for use in environmentally friendly designs.
The recommended soldering temperature for the CRCW040222R1FKTD is between 260°C to 280°C, with a maximum exposure time of 10 seconds.