-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402215KFKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6839
|
Newark | Res, Thick Film, 215K, 1%, 0.063W, 0402, Resistance:215Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402215KFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
52K6840
|
Newark | Res, Thick Film, 215K, 1%, 0.063W, 0402, Reel, Resistance:215Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402215KFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
79AH0152
|
Newark | D10/Crcw0402 100 215K 1% Et7 E3 |Vishay CRCW0402215KFKED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW0402215KFKED
|
Avnet Americas | SMD Chip Resistor, CRCW Series, 215 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: CRCW0402215KFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
71-CRCW0402-215K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 215Kohms 1% RoHS: Compliant | 5677 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_09184462
|
Arrow Electronics | Res Thick Film 0402 215K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2437 | Americas - 990000 |
|
$0.0033 | Buy Now |
DISTI #
E02:0323_02201864
|
Arrow Electronics | Res Thick Film 0402 215K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2330 | Europe - 40000 |
|
$0.0026 | Buy Now |
DISTI #
V72:2272_09184462
|
Arrow Electronics | Res Thick Film 0402 215K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2625 |
|
$0.0033 / $0.0460 | Buy Now |
DISTI #
71219231
|
Verical | Res Thick Film 0402 215K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2330 | Americas - 40000 |
|
$0.0026 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 215000 OHM, SURFACE MOUNT, 0402, LEAD FREE | 7248 |
|
$0.0075 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402215KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402215KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW0402215KFKED is 350°C/W, which is typical for a 0402-sized chip resistor.
Yes, the CRCW0402215KFKED is suitable for high-frequency applications due to its low inductance and capacitance values.
Yes, the CRCW0402215KFKED can be used in high-temperature environments up to 155°C, but its power rating will be derated accordingly.
Yes, the CRCW0402215KFKED is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The MSL of the CRCW0402215KFKED is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.