Part Details for CRCW0402200KFKEDC by Vishay Intertechnologies
Results Overview of CRCW0402200KFKEDC by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402200KFKEDC Information
CRCW0402200KFKEDC by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW0402200KFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5028
|
Newark | Res, 200K, 1%, 0.063W, Thick Film, 0402, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402200KFKEDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57751 |
|
$0.0060 | Buy Now |
DISTI #
45AC8988
|
Newark | Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw_C E3 Series, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402200KFKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
26AM2831
|
Newark | D10/Crcw0402-C 100 200K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402200KFKEDC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CRCW0402200KFKEDC
|
Avnet Americas | SMD Chip Resistor, 200 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0402200KFKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0013 / $0.0015 | Buy Now |
DISTI #
26AK5028
|
Avnet Americas | SMD Chip Resistor, 200 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 26AK5028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 57751 Partner Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
71-CRCW0402200KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 200Kohms 1% Commercial Use RoHS: Compliant | 52666 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_18936625
|
Arrow Electronics | Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Strips | Americas - 6 |
|
$0.0012 / $0.0015 | Buy Now |
|
Future Electronics | CRCW Series 0402 200 kOhm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 390000Reel |
|
$0.0016 / $0.0018 | Buy Now |
DISTI #
65149789
|
Verical | Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 17858 Package Multiple: 1 Date Code: 2222 | Americas - 58275 |
|
$0.0124 | Buy Now |
|
Quest Components | 64 |
|
$0.0450 | Buy Now |
Part Details for CRCW0402200KFKEDC
CRCW0402200KFKEDC CAD Models
CRCW0402200KFKEDC Part Data Attributes
|
CRCW0402200KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402200KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402200KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402200KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402200KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-FX-2003GLF | Bourns Inc | $0.0047 | Fixed Resistor, Ruthenium Oxide, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402200KFKEDC vs CR0402-FX-2003GLF |
AF0402FR-10200KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW0402200KFKEDC vs AF0402FR-10200KL |
CR0402FF2003G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402200KFKEDC vs CR0402FF2003G |
RTT022003FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402200KFKEDC vs RTT022003FBA |
RM04FTN2003 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | CRCW0402200KFKEDC vs RM04FTN2003 |
RC0402FR-07200K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402200KFKEDC vs RC0402FR-07200K |
BCTS000402-2003FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402200KFKEDC vs BCTS000402-2003FTH |
RTT022003FH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW0402200KFKEDC vs RTT022003FH1 |
RTT022003FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW0402200KFKEDC vs RTT022003FH5 |
CR202003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW0402200KFKEDC vs CR202003F |
CRCW0402200KFKEDC Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW0402200KFKEDC is 350°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the CRCW0402200KFKEDC is designed to be resistant to moisture and humidity, with a moisture sensitivity level of 1, making it suitable for use in harsh environments.
-
The recommended soldering temperature for the CRCW0402200KFKEDC is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the CRCW0402200KFKEDC is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The power rating of the CRCW0402200KFKEDC is 0.25 W, making it suitable for low-power applications.