-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW0402200KFKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3431
|
Newark | Res, Thick Film, 200K, 1%, 0.063W, 0402, Reel, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402200KFKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0090 | Buy Now |
DISTI #
52K6825
|
Newark | Res, Thick Film, 200K, 1%, 0.063W, 0402, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW0402200KFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4422 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
CRCW0402200KFKED
|
Avnet Americas | D10/CRCW0402 100 200K 1% ET7 e3 - Tape and Reel (Alt: CRCW0402200KFKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 4370000 |
|
$0.0009 | Buy Now |
DISTI #
42K3431
|
Avnet Americas | D10/CRCW0402 100 200K 1% ET7 e3 - Tape and Reel (Alt: 42K3431) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 30000 Partner Stock |
|
$0.0040 | Buy Now |
DISTI #
52K6825
|
Avnet Americas | D10/CRCW0402 100 200K 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K6825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4422 Partner Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
71-CRCW0402-200K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 200Kohms 1% RoHS: Compliant | 281344 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07476989
|
Arrow Electronics | Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2348 | Americas - 4390000 |
|
$0.0069 / $0.0070 | Buy Now |
DISTI #
E02:0323_02202327
|
Arrow Electronics | Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2442 | Europe - 1710000 |
|
$0.0057 / $0.0074 | Buy Now |
DISTI #
V72:2272_07476989
|
Arrow Electronics | Res Thick Film 0402 200K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2348 Container: Cut Strips | Americas - 70 |
|
$0.0122 / $0.0647 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 200 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 800000Reel |
|
$0.0011 / $0.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0402200KFKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402200KFKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW0402200KFKED is 350°C/W, which is typical for a 0402-sized chip resistor.
Yes, the CRCW0402200KFKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW0402200KFKED is rated for operation up to 155°C, making it suitable for high-temperature environments.
Yes, the CRCW0402200KFKED is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The power rating of the CRCW0402200KFKED is 0.063W, which is typical for a 0402-sized chip resistor.