Part Details for CRCW04021M69FKED by Vishay BCcomponents
Results Overview of CRCW04021M69FKED by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04021M69FKED Information
CRCW04021M69FKED by Vishay BCcomponents is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW04021M69FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021M69FKED
|
IBS Electronics | CRCW04021M69FKED by BC COMPONENTS (VISHAY) is a thick film resistor with 1.69 MΩ, resistance, 1% tolerance, 62.5 mW power rating, and 0402 package size, ideal for precision applications. Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0012 / $0.0014 | Buy Now |