-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040215K0FKTD by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C8927
|
Newark | Res, Thick Film, 15K, 1%, 0.063W, 0402, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: No |Vishay CRCW040215K0FKTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17636 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
36C8927
|
Avnet Americas | SMD Chip Resistor, 15 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 36C8927) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 17636 Partner Stock |
|
$0.0270 / $0.1500 | Buy Now |
DISTI #
CRCW040215K0FKTD
|
Avnet Americas | SMD Chip Resistor, 15 kohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040215K0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0147 / $0.0150 | Buy Now |
DISTI #
71-CRCW0402-15K
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 15Kohms 1% RoHS: Not Compliant | 52276 |
|
$0.0190 / $0.1800 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 15 kOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0220 / $0.0228 | Buy Now |
DISTI #
43711229
|
Verical | Res Thick Film 0402 15K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 3677 Package Multiple: 1 Date Code: 1927 | Americas - 19941 |
|
$0.0375 / $0.0754 | Buy Now |
DISTI #
37037116
|
Verical | Res Thick Film 0402 15K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1516 Package Multiple: 1 | Americas - 17636 |
|
$0.0396 | Buy Now |
|
Bristol Electronics | 25850 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 9400 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 PPM, 15000 OHM, SURFACE MOUNT, 0402 | 13600 |
|
$0.0188 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040215K0FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040215K0FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW040215K0FKTD is 350°C/W, which is typical for a 0402 package size.
Yes, the CRCW040215K0FKTD is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW040215K0FKTD can be used in high-temperature environments up to 155°C, making it suitable for automotive and industrial applications.
Yes, the CRCW040215K0FKTD is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The power rating of the CRCW040215K0FKTD is 0.063 W, which is typical for a 0402 package size.