-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040212K7FKED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9379
|
Newark | D10/Crcw0402 100 12K7 1% Et7 E3 |Vishay CRCW040212K7FKED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
52K6650
|
Newark | Res, Thick Film, 12K7, 1%, 0.063W, 0402, Resistance:12.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212K7FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10614 |
|
$0.0090 | Buy Now |
DISTI #
52K6651
|
Newark | Res, Thick Film, 12K7, 1%, 0.063W, 0402, Reel, Resistance:12.7Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040212K7FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
CRCW040212K7FKED
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040212K7FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
52K6650
|
Avnet Americas | SMD Chip Resistor, 12.7 kohm, ? 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K6650) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10614 Partner Stock |
|
$0.0070 | Buy Now |
DISTI #
71-CRCW0402-12.7K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 12.7Kohms 1% RoHS: Compliant | 25711 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_09184648
|
Arrow Electronics | Res Thick Film 0402 12.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2433 | Americas - 970000 |
|
$0.0026 | Buy Now |
DISTI #
E02:0323_04146704
|
Arrow Electronics | Res Thick Film 0402 12.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2433 | Europe - 40000 |
|
$0.0023 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 12.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 20000Reel |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
84746618
|
Verical | Res Thick Film 0402 12.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 970000 |
|
$0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040212K7FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212K7FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The thermal resistance of the CRCW040212K7FKED is 350°C/W, which is typical for a 0402-sized chip resistor.
Yes, the CRCW040212K7FKED is suitable for high-frequency applications due to its low inductance and high-frequency stability.
Yes, the CRCW040212K7FKED is rated for operation up to 155°C, making it suitable for high-temperature environments.
Yes, the CRCW040212K7FKED is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The power rating of the CRCW040212K7FKED is 0.125W, which is typical for a 0402-sized chip resistor.