-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040212K0FKEDHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4510
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 12 Kohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040212K0FKEDHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30907 |
|
$0.0200 / $0.0360 | Buy Now |
DISTI #
04Y0410
|
Newark | Crcw0402-Hp 100 12K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040212K0FKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW040212K0FKEDHP
|
Avnet Americas | CRCW0402-HP 100 12K 1% ET7 E3 - Tape and Reel (Alt: CRCW040212K0FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0124 | Buy Now |
DISTI #
71-CRCW040212K0FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 12Kohms 1% High Power AEC-Q200 RoHS: Compliant | 22051 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
V72:2272_09535715
|
Arrow Electronics | Res Thick Film 0402 12K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 6193 |
|
$0.0121 / $0.0576 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.2 W 12 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 10000Reel |
|
$0.0112 / $0.0118 | Buy Now |
DISTI #
63303943
|
Verical | Res Thick Film 0402 12K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 521 Package Multiple: 1 Date Code: 2220 | Americas - 6193 |
|
$0.0121 / $0.0128 | Buy Now |
DISTI #
CRCW040212K0FKEDHP
|
TTI | Thick Film Resistors - SMD 0.2W 12Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0095 / $0.0109 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.2 W 12 kOhm �1 % �100 ppm/K SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0112 / $0.0118 | Buy Now |
DISTI #
CRCW040212K0FKEDHP
|
IBS Electronics | RES THICK FILM 0402 12K OHM 1% 0.2W ±, 100PPM/°, C MOLDED SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 10000 |
|
$0.0227 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040212K0FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040212K0FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The power rating of the CRCW040212K0FKEDHP resistor is 0.125 W.
Yes, the CRCW040212K0FKEDHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW040212K0FKEDHP resistor is -55°C to 155°C.
Yes, the CRCW040212K0FKEDHP resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The tolerance of the CRCW040212K0FKEDHP resistor is ±1%.