-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW040210R0FKEEHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040210R0FKEEHP
|
Avnet Americas | CRCW0402-HP 100 10R 1% EF4 E3 - Tape and Reel (Alt: CRCW040210R0FKEEHP) Min Qty: 50000 Package Multiple: 50000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0137 | Buy Now |
DISTI #
71-CRCW040210R0FKEEH
|
Mouser Electronics | Thick Film Resistors - SMD CRCW0402-HP 100 10R 1% EF4 E3 | 0 |
|
$0.0100 / $0.1300 | Order Now |
DISTI #
CRCW040210R0FKEEHP
|
Avnet Abacus | CRCW0402HP 100 10R 1 EF4 E3 (Alt: CRCW040210R0FKEEHP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 1279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210R0FKEEHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210R0FKEEHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended soldering temperature for the CRCW040210R0FKEEHP is between 260°C to 270°C for a maximum of 10 seconds.
Yes, the CRCW040210R0FKEEHP is a thick-film resistor designed for high-frequency applications up to 100 MHz.
The power rating of the CRCW040210R0FKEEHP decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating at 70°C.
Yes, the CRCW040210R0FKEEHP is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
The MSL of the CRCW040210R0FKEEHP is 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.