Part Details for CRCW04021002FRT7 by Vishay Intertechnologies
Results Overview of CRCW04021002FRT7 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW04021002FRT7 Information
CRCW04021002FRT7 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW04021002FRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040210K0FKTD
|
Avnet Americas | CRCW0402 10K 1% 100 RT7 - Tape and Reel (Alt: CRCW040210K0FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.0149 / $0.0162 | Buy Now |
|
Bristol Electronics | 84174 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3830 |
|
$0.0094 / $0.0563 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8845 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for CRCW04021002FRT7
CRCW04021002FRT7 CAD Models
CRCW04021002FRT7 Part Data Attributes
|
CRCW04021002FRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021002FRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021002FRT7
This table gives cross-reference parts and alternative options found for CRCW04021002FRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021002FRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGF1002C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04021002FRT7 vs 0402WGF1002C1 |
AS02FTE1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRCW04021002FRT7 vs AS02FTE1002 |
AS02FTEX1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021002FRT7 vs AS02FTEX1002 |
WR04X1002FTR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04021002FRT7 vs WR04X1002FTR |
MC0402-1002-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRCW04021002FRT7 vs MC0402-1002-FT |
RCS1005F1002CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | CRCW04021002FRT7 vs RCS1005F1002CS |
232270681003 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRCW04021002FRT7 vs 232270681003 |
0402WGF1002TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04021002FRT7 vs 0402WGF1002TD |
0402WGF1002CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04021002FRT7 vs 0402WGF1002CB |
9C04021A1002FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | CRCW04021002FRT7 vs 9C04021A1002FKAF3 |
CRCW04021002FRT7 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the CRCW04021002FRT7 is 260°C to 270°C (500°F to 520°F) for a maximum of 10 seconds.
-
Yes, the CRCW04021002FRT7 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the CRCW04021002FRT7 decreases with temperature. At 125°C, the power rating is 0.125 W, and at 150°C, it is 0.1 W.
-
Yes, the CRCW04021002FRT7 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The MSL of the CRCW04021002FRT7 is 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.