-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW020122R0FNED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8831
|
Newark | Res, Thick Film, 22R, 1%, 0.05W, 0201, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:30V Rohs Compliant: Yes |Vishay CRCW020122R0FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
24W1593
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 22 Ohm, 50 Mw, - 1%, 30 V Rohs Compliant: Yes |Vishay CRCW020122R0FNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
CRCW020122R0FNED
|
Avnet Americas | SMD Chip Resistor, 22 ohm, ? 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW020122R0FNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
71-CRCW020122R0FNED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 22ohms 1% 200ppm RoHS: Compliant | 162436 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_09194337
|
Arrow Electronics | Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2437 Container: Cut Strips | Americas - 6593 |
|
$0.0050 / $0.0798 | Buy Now |
|
Future Electronics | CRCW Series 0201 0.05 W 22 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
87287799
|
Verical | Res Thick Film 0201 22 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1316 Package Multiple: 1 Date Code: 2437 | Americas - 6593 |
|
$0.0050 / $0.0080 | Buy Now |
|
Bristol Electronics | 203764 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 PPM, 22 OHM, SURFACE MOUNT, 0201, LEAD FREE | 8000 |
|
$0.0126 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020122R0FNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020122R0FNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
The thermal resistance of the CRCW020122R0FNED is 350°C/W, which is relatively low and suitable for most applications.
Yes, the CRCW020122R0FNED is resistant to sulfur, which makes it suitable for use in harsh environments.
The power rating of the CRCW020122R0FNED is 0.125W, which is suitable for most low-power applications.
Yes, the CRCW020122R0FNED is RoHS compliant, which means it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range of the CRCW020122R0FNED is -55°C to 155°C, which makes it suitable for use in a wide range of applications.