-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW020110K0JNED by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5177
|
Newark | Res, 10K, 5%, 0.05W, 0201, Thick Film Rohs Compliant: Yes |Vishay CRCW020110K0JNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4544 |
|
$0.0080 / $0.0170 | Buy Now |
DISTI #
89M6584
|
Newark | Res, Thick Film, 10K, 5%, 0.05W, 0201, Reel, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW020110K0JNED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW020110K0JNED
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW020110K0JNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0027 | Buy Now |
DISTI #
71-CRCW0201-J-10K
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 10Kohms 5% 200ppm RoHS: Compliant | 29675 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07474410
|
Arrow Electronics | Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2116 Container: Cut Strips | Americas - 3200 |
|
$0.0030 / $0.0692 | Buy Now |
DISTI #
66387286
|
Verical | Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 11905 Package Multiple: 1 Date Code: 2128 | Americas - 25353 |
|
$0.0120 | Buy Now |
DISTI #
61331653
|
Verical | Res Thick Film 0201 10K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 2273 Package Multiple: 1 Date Code: 2116 | Americas - 3200 |
|
$0.0030 / $0.0060 | Buy Now |
DISTI #
CRCW020110K0JNED
|
TTI | Thick Film Resistors - SMD 1/20watt 10Kohms 5% 200ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 260000 In Stock |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
CRCW020110K0JNED
|
IBS Electronics | RES THICK FILM 0201 10K OHM 5% 1/20W ±, 200PPM/°, C MOLDED SMD SMD PAPER T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0100 / $0.0107 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24040380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW020110K0JNED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020110K0JNED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for CRCW020110K0JNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW020110K0JNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW020110K0JNEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | CRCW020110K0JNED vs CRCW020110K0JNEE |
The power rating of the CRCW020110K0JNED resistor is 0.125 W.
Yes, the CRCW020110K0JNED resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
The operating temperature range of the CRCW020110K0JNED resistor is -55°C to 155°C.
Yes, the CRCW020110K0JNED resistor is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The tolerance of the CRCW020110K0JNED resistor is ±5%.