-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.04ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRA2512-FZ-R040ELF by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5522
|
Newark | Current Sense Resistor, 0.04 Ohm, 3W, 1%, Resistance:0.04Ohm, Product Range:Cra Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRA2512-FZ-R040ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6649 |
|
$0.1280 / $0.2950 | Buy Now |
DISTI #
14T0323
|
Newark | Resistor, Power, 0.04Hm, 1%, 2512, Full Reel, Resistance:0.04Ohm, Product Range:Cra Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.4Mm Rohs Compliant: Yes |Bourns CRA2512-FZ-R040ELF RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1130 / $0.1190 | Buy Now |
DISTI #
CRA2512-FZ-R040ELFCT-ND
|
DigiKey | RES 0.04 OHM 1% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40511 In Stock |
|
$0.1165 / $0.5500 | Buy Now |
DISTI #
CRA2512-FZ-R040ELF
|
Avnet Americas | SMD Current Sense Resistor, 0.04 ohm, CRA Series, 2512 [6432 Metric], 3 W, ? 1%, Metal Film - Tape and Reel (Alt: CRA2512-FZ-R040ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1870 / $0.1994 | Buy Now |
DISTI #
14T0323
|
Avnet Americas | SMD Current Sense Resistor, 0.04 ohm, CRA Series, 2512 [6432 Metric], 3 W, ? 1%, Metal Film - Tape and Reel (Alt: 14T0323) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
14P5522
|
Avnet Americas | SMD Current Sense Resistor, 0.04 ohm, CRA Series, 2512 [6432 Metric], 3 W, ? 1%, Metal Film - Product that comes on tape, but is not reeled (Alt: 14P5522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2320 / $0.3120 | Buy Now |
DISTI #
652-CRA2512FZ-R40ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.040ohms 1% RoHS: Compliant | 25830 |
|
$0.1280 / $0.5500 | Buy Now |
DISTI #
E02:0323_00121326
|
Arrow Electronics | Res Metal Alloy 2512 0.04 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2437 | Europe - 68000 |
|
$0.1987 | Buy Now |
DISTI #
V72:2272_06251549
|
Arrow Electronics | Res Metal Alloy 2512 0.04 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 481 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips | Americas - 1149 |
|
$0.2040 / $0.2080 | Buy Now |
DISTI #
70154446
|
RS | CRT2512 Metal Film Resistor,0.04 Ohms, Pwr-Rtg 3 W, Tol 1%,SMT, Current Sense Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3999 |
|
$0.3890 / $0.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRA2512-FZ-R040ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R040ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.04ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for the CRA2512-FZ-R040ELF can be found in the Bourns application note AN204, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Bourns application note AN203. Additionally, use a solder with a melting point below 260°C to prevent damage to the component.
The CRA2512-FZ-R040ELF has an operating temperature range of -40°C to +125°C. However, it's essential to note that the component's performance may degrade at extreme temperatures, and derating may be necessary.
Yes, the CRA2512-FZ-R040ELF is designed to withstand vibrations and can be used in high-vibration environments. However, it's crucial to ensure proper mounting and securing of the component to prevent mechanical stress and damage.
Yes, the CRA2512-FZ-R040ELF is compatible with lead-free soldering processes and is RoHS compliant.