-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRA2512-FZ-R015ELF by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321757RL
|
Farnell | CURRENT SENSE RES, 0R015, 1%, 3 W, 2512 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 5276 |
|
$0.2132 / $0.2186 | Buy Now |
DISTI #
2321757
|
Farnell | CURRENT SENSE RES, 0R015, 1%, 3 W, 2512 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 5276 |
|
$0.2132 / $0.3286 | Buy Now |
DISTI #
CRA2512-FZ-R015ELFCT-ND
|
DigiKey | RES 0.015 OHM 1% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14793 In Stock |
|
$0.1165 / $0.5500 | Buy Now |
DISTI #
CRA2512-FZ-R015ELF
|
Avnet Americas | - Tape and Reel (Alt: CRA2512-FZ-R015ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1933 / $0.1996 | Buy Now |
DISTI #
652-CRA2512FZR015ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR RoHS: Compliant | 39451 |
|
$0.1320 / $0.5500 | Buy Now |
DISTI #
V36:1790_06251546
|
Arrow Electronics | Res Metal Alloy 2512 0.015 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2507 | Americas - 32000 |
|
$0.1856 | Buy Now |
DISTI #
V72:2272_06251546
|
Arrow Electronics | Res Metal Alloy 2512 0.015 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2140 Container: Cut Strips | Americas - 29 |
|
$0.2040 | Buy Now |
DISTI #
70408486
|
RS | Metal Alloy High Power Smnt Case 15mOhm +/-1% 3W +/-75ppm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Res Metal Strip 2512 0.015 Ohm 1% 3W ±50ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
7367 In Stock |
|
$0.1949 / $0.2203 | Buy Now |
DISTI #
87899537
|
Verical | Res Metal Alloy 2512 0.015 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2507 | Americas - 32000 |
|
$0.1855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRA2512-FZ-R015ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRA2512-FZ-R015ELF
Bourns Inc
Fixed Resistor, Metal Alloy, 3W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended PCB footprint for the CRA2512-FZ-R015ELF is a rectangular pad with dimensions of 2.5 mm x 1.3 mm, with a 0.5 mm radius corner. The pad should be centered on the component and have a minimum of 0.2 mm clearance around the component body.
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C. Apply a small amount of solder paste to the PCB pad, and place the component on the pad. Use a gentle touch to avoid applying excessive pressure, which can damage the component.
The maximum operating temperature range for the CRA2512-FZ-R015ELF is -40°C to 125°C. However, it's recommended to operate the component within the specified temperature range to ensure optimal performance and reliability.
Yes, the CRA2512-FZ-R015ELF is designed to withstand high-vibration environments. However, it's essential to ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or dislodging.
The recommended storage condition for the CRA2512-FZ-R015ELF is in a dry, cool place with a temperature range of 20°C to 30°C and relative humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.