Part Details for CR43NP-4R7MC by Sumida Corporation
Results Overview of CR43NP-4R7MC by Sumida Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR43NP-4R7MC Information
CR43NP-4R7MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CR43NP-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1527-1-ND
|
DigiKey | FIXED IND 4.7UH 1.15A 108.7 MOHM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
772 In Stock |
|
$0.3550 / $0.7600 | Buy Now |
DISTI #
CR43NP-4R7MC
|
Avnet Americas | - Tape and Reel (Alt: CR43NP-4R7MC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3408 / $0.3607 | Buy Now |
DISTI #
851-CR43NP-4R7MC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1.15A RoHS: Compliant | 1491 |
|
$0.3760 / $0.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1055 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 1080 |
|
$0.5836 / $1.4590 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 844 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 760 |
|
$0.6482 / $1.6205 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 366 |
|
$0.4085 / $0.8754 | Buy Now |
|
Quest Components | 1 ELEMENT, 4.7 UH, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.8250 / $1.6500 | Buy Now |
Part Details for CR43NP-4R7MC
CR43NP-4R7MC CAD Models
CR43NP-4R7MC Part Data Attributes
|
CR43NP-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CR43NP-4R7MC
Sumida Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1917, CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP, 1917, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1917 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.1087 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 49.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
CR43NP-4R7MC Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the CR43NP-4R7MC is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm spacing between the pads.
-
Yes, the CR43NP-4R7MC is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the inductor's characteristics may change at elevated temperatures, so it's essential to consult the datasheet and application notes for more information.
-
To minimize the magnetic field's impact, keep the CR43NP-4R7MC at least 5mm away from sensitive components, and consider using a shield or a magnetic shield can to contain the field. Additionally, orient the inductor to minimize the magnetic field's direction towards nearby components.
-
The maximum current rating for the CR43NP-4R7MC is 1.3A, but this value may vary depending on the operating frequency and temperature. Always check the datasheet and application notes for specific current rating information.
-
Yes, the CR43NP-4R7MC is suitable for high-frequency applications up to 1 GHz. However, the inductor's characteristics, such as the impedance and Q factor, may change at high frequencies, so it's essential to consult the datasheet and application notes for more information.