-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR2010-2W-000T by VENKEL LTD is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR2010-2W-000TTR-ND
|
DigiKey | RES 0 OHM JUMPER 1/2W 2010 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 3027 |
|
$3.6000 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-2W-000T
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-000T
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | RATED CURRENT: 3.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR2010-2W-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010W2F0000T4E | SPC Multicomp | $0.0224 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010-2W-000T vs MC2010W2F0000T4E |
CR2010-J/-000ELF | Bourns Inc | $0.0299 | Fixed Resistor, Ruthenium Oxide, 0.5W, 0ohm, -250,500ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-2W-000T vs CR2010-J/-000ELF |
CRCW2010000ZR02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010-2W-000T vs CRCW2010000ZR02 |
CR2010-2W-000PT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP, HALOGEN FREE | CR2010-2W-000T vs CR2010-2W-000PT-13 |
WR20X000PT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010-2W-000T vs WR20X000PT |
CR2010-2W-000SNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010 | CR2010-2W-000T vs CR2010-2W-000SNT |
WCR-WCR2010LF-R000JP-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 2010, CHIP | CR2010-2W-000T vs WCR-WCR2010LF-R000JP-LT |
CR2010-2W-000SNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010, | CR2010-2W-000T vs CR2010-2W-000SNT-13 |
HVCR2010-2W-000T | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CR2010-2W-000T vs HVCR2010-2W-000T |
WCR2010-R005JI | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.5W, 0ohm, SURFACE MOUNT, 2010, CHIP | CR2010-2W-000T vs WCR2010-R005JI |
The recommended PCB layout and land pattern for CR2010-2W-000T can be found in the VENKEL LTD application note AN-001, which provides detailed guidelines for optimal performance and thermal management.
The CR2010-2W-000T has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. The OVP threshold is typically set at 6V, and the OCP threshold is typically set at 2.5A. However, it's recommended to consult with VENKEL LTD's technical support for specific implementation details.
The typical RθJC of the CR2010-2W-000T is around 2.5°C/W. However, this value can vary depending on the specific application and PCB design. It's recommended to consult with VENKEL LTD's technical support for more detailed thermal modeling and analysis.
Yes, the CR2010-2W-000T is compatible with lead-free soldering processes. The device is RoHS-compliant and meets the requirements of the EU's Restriction of Hazardous Substances (RoHS) directive.
The CR2010-2W-000T should be stored in a dry, cool place, away from direct sunlight and moisture. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent damage from electrostatic discharge (ESD).