Part Details for CR16MCS9VJE8 by Texas Instruments
Results Overview of CR16MCS9VJE8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR16MCS9VJE8 Information
CR16MCS9VJE8 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CR16MCS9VJE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 739 |
|
RFQ |
Part Details for CR16MCS9VJE8
CR16MCS9VJE8 CAD Models
CR16MCS9VJE8 Part Data Attributes
|
CR16MCS9VJE8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CR16MCS9VJE8
Texas Instruments
16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | TIN LEAD |
Alternate Parts for CR16MCS9VJE8
This table gives cross-reference parts and alternative options found for CR16MCS9VJE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16MCS9VJE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16MCS9VJE7 | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | CR16MCS9VJE8 vs CR16MCS9VJE7 |
CR16MCS9VJE7/NOPB | National Semiconductor Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, CR16B CPU, 16MHz, CMOS, PQFP80 | CR16MCS9VJE8 vs CR16MCS9VJE7/NOPB |
CR16MCS9VJE9/NOPB | National Semiconductor Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, CR16B CPU, 16MHz, CMOS, PQFP80 | CR16MCS9VJE8 vs CR16MCS9VJE9/NOPB |