Part Details for CR1220 by Toshiba Lifestyle Products and Services Corporation
Results Overview of CR1220 by Toshiba Lifestyle Products and Services Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1220 Information
CR1220 by Toshiba Lifestyle Products and Services Corporation is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for CR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2984-TOSHIBACR1220-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 300 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3000 / $0.4300 | Buy Now |
DISTI #
2984-TOSHIBACR1220(TS-1)-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
900 In Stock |
|
$0.4200 / $0.5700 | Buy Now |