Part Details for CR1206F-2K37FICECC40401-008 by TT Electronics Welwyn Components
Results Overview of CR1206F-2K37FICECC40401-008 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206F-2K37FICECC40401-008 Information
CR1206F-2K37FICECC40401-008 by TT Electronics Welwyn Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR1206F-2K37FICECC40401-008
CR1206F-2K37FICECC40401-008 CAD Models
CR1206F-2K37FICECC40401-008 Part Data Attributes
|
CR1206F-2K37FICECC40401-008
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
CR1206F-2K37FICECC40401-008
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-008 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F-2K37FICECC40401-008
This table gives cross-reference parts and alternative options found for CR1206F-2K37FICECC40401-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-2K37FICECC40401-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1206AS2K37FT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 0.33W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs DSC1206AS2K37FT1 |
CDF12062K371%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs CDF12062K371%100PPM/KKS |
DSC1206-2K37FT3 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | CR1206F-2K37FICECC40401-008 vs DSC1206-2K37FT3 |
CDF12062K371%100PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1307 | CR1206F-2K37FICECC40401-008 vs CDF12062K371%100PPM/KKP |
CR1206G-2K37FIIECQ-CECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs CR1206G-2K37FIIECQ-CECC40401-008 |
PCR1206F-2K37FI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs PCR1206F-2K37FI |
CDF12062K371%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs CDF12062K371%100PPM/KKP5 |
CDF-K12062K371%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | CR1206F-2K37FICECC40401-008 vs CDF-K12062K371%100PPM/KKS |
PCR1206G-2K37FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs PCR1206G-2K37FI |
PCR1206F-2K37FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2370ohm, SURFACE MOUNT, 1206, CHIP | CR1206F-2K37FICECC40401-008 vs PCR1206F-2K37FI |