Part Details for CR1206-JW-182ELF by Bourns Inc
Results Overview of CR1206-JW-182ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR1206-JW-182ELF Information
CR1206-JW-182ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR1206-JW-182ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5485
|
Newark | Resistor, ruthenium Oxide,1.8Kohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR1206-JW-182ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
118-CR1206-JW-182ELFCT-ND
|
DigiKey | RES SMD 1.8K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22678 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
CR1206-JW-182ELF
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR1206-JW-182ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0055 | Buy Now |
DISTI #
652-CR1206JW-182ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1.8K 5% RoHS: Compliant | 15720 |
|
$0.0030 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/4 W - 1.8 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0084 | Buy Now |
DISTI #
CR1206-JW-182ELF
|
Avnet Abacus | SMD Chip Resistor 18 kOhm 5 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt: CR1206-JW-182ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/4 W - 1.8 Kohm ±5% - ±200ppm/°C - SMD 1206 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0084 | Buy Now |
Part Details for CR1206-JW-182ELF
CR1206-JW-182ELF CAD Models
CR1206-JW-182ELF Part Data Attributes
|
CR1206-JW-182ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR1206-JW-182ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206-JW-182ELF
This table gives cross-reference parts and alternative options found for CR1206-JW-182ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206-JW-182ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF1206JT1K80 | SEI Stackpole Electronics Inc | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-182ELF vs RMCF1206JT1K80 |
ST1206J1K8P20 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | CR1206-JW-182ELF vs ST1206J1K8P20 |
SG73P2BLBK182J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-182ELF vs SG73P2BLBK182J |
MC12061801JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-182ELF vs MC12061801JB |
CR32-182JE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-182ELF vs CR32-182JE |
RMCF1206JG1K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-182ELF vs RMCF1206JG1K80 |
1206S4J0182CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-182ELF vs 1206S4J0182CCE |
RK73A2BLTED182J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR1206-JW-182ELF vs RK73A2BLTED182J |
1206S4J0182TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR1206-JW-182ELF vs 1206S4J0182TA |
SG73P2BLBK182J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.8K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | CR1206-JW-182ELF vs SG73P2BLBK182J |
CR1206-JW-182ELF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CR1206-JW-182ELF is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CR1206-JW-182ELF is resistant to sulfur contamination and meets the ASTM B809-95 standard for sulfur resistance.
-
Yes, CR1206-JW-182ELF is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of CR1206-JW-182ELF is level 1, which means it can withstand a maximum of 30 days of exposure to ambient humidity without requiring special handling or storage.
-
Yes, CR1206-JW-182ELF is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.