Part Details for CR10NR by Elcos AG
Results Overview of CR10NR by Elcos AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR10NR Information
CR10NR by Elcos AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CR10NR
CR10NR CAD Models
CR10NR Part Data Attributes
|
CR10NR
Elcos AG
Buy Now
Datasheet
|
Compare Parts:
CR10NR
Elcos AG
Visible LED,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELCOS AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 180 deg |