Part Details for CR10-103J-T by Kyocera AVX Components
Results Overview of CR10-103J-T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR10-103J-T Information
CR10-103J-T by Kyocera AVX Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for CR10-103J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10000OHM, 50V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 | 5000 |
|
$0.0075 / $0.0400 | Buy Now |
Part Details for CR10-103J-T
CR10-103J-T CAD Models
CR10-103J-T Part Data Attributes
|
CR10-103J-T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CR10-103J-T
Kyocera AVX Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR10(J TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-103J-T
This table gives cross-reference parts and alternative options found for CR10-103J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-103J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR10-103J-D | Kyocera AVX Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR10-103J-T vs CR10-103J-D |
RM06JL103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR10-103J-T vs RM06JL103 |
RM06JBN103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR10-103J-T vs RM06JBN103 |
RM06JT103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | CR10-103J-T vs RM06JT103 |
RM06J103BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR10-103J-T vs RM06J103BP |
CR10-103J-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CR10-103J-T is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
The CR10-103J-T is rated for operation up to 125°C, but it's not recommended for use in high-temperature applications above 105°C without derating. Consult the datasheet for derating guidelines.
-
Yes, the CR10-103J-T is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, it's recommended to follow the manufacturer's recommended soldering profile to ensure reliable assembly.
-
The maximum allowable voltage for the CR10-103J-T is 50V, but it's recommended to operate the device within the rated voltage range of 10V to 40V for optimal performance and reliability.
-
The CR10-103J-T is suitable for high-frequency applications up to 100MHz, but it's recommended to evaluate the device's performance in the specific application and consider factors such as parasitic inductance and capacitance.