Part Details for CR0805J111T1 by Chip Technologies Inc
Results Overview of CR0805J111T1 by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0805J111T1 Information
CR0805J111T1 by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0805J111T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4050 |
|
$0.0800 / $0.1200 | Buy Now |
Part Details for CR0805J111T1
CR0805J111T1 CAD Models
CR0805J111T1 Part Data Attributes
|
CR0805J111T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805J111T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0805J111T1
This table gives cross-reference parts and alternative options found for CR0805J111T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805J111T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR05JW-1100 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805J111T1 vs FCR05JW-1100 |
CR21B111J | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805J111T1 vs CR21B111J |
RC210T111JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805J111T1 vs RC210T111JT-P |
RM10JB111 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CR0805J111T1 vs RM10JB111 |
S0805111JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | CR0805J111T1 vs S0805111JR |
BCR1/10111JT | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0805, CHIP | CR0805J111T1 vs BCR1/10111JT |
BCR1/10111JE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805J111T1 vs BCR1/10111JE |
WCR0805111JPLT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 110ohm, SURFACE MOUNT, 0805, CHIP | CR0805J111T1 vs WCR0805111JPLT |
CRCW0805110RJNEAE0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805J111T1 vs CRCW0805110RJNEAE0 |
RM10JBN111 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | CR0805J111T1 vs RM10JBN111 |