Part Details for CR0603F5233T1 by Chip Technologies Inc
Results Overview of CR0603F5233T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603F5233T1 Information
CR0603F5233T1 by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR0603F5233T1
CR0603F5233T1 CAD Models
CR0603F5233T1 Part Data Attributes
|
CR0603F5233T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F5233T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603F5233T1
This table gives cross-reference parts and alternative options found for CR0603F5233T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F5233T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603F5233T1LF | Chip Technologies Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603F5233T1 vs CR0603F5233T1LF |
MCR03PZHIFX5233 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F5233T1 vs MCR03PZHIFX5233 |
RC115T5233FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F5233T1 vs RC115T5233FT-P |
MCR03QZHFX5233 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F5233T1 vs MCR03QZHFX5233 |
WCR06035233FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F5233T1 vs WCR06035233FPLT |
RAS-065233FRAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 523000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F5233T1 vs RAS-065233FRAS |
CR-03F5233 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F5233T1 vs CR-03F5233 |
RM06FB5233 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F5233T1 vs RM06FB5233 |
RAS-065233FBNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 523000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F5233T1 vs RAS-065233FBNM |
CR0603F5233T1LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 523000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | CR0603F5233T1 vs CR0603F5233T1LF |