Part Details for CR0603F2492T1LF by Chip Technologies Inc
Results Overview of CR0603F2492T1LF by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603F2492T1LF Information
CR0603F2492T1LF by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR0603F2492T1LF
CR0603F2492T1LF CAD Models
CR0603F2492T1LF Part Data Attributes
|
CR0603F2492T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F2492T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603F2492T1LF
This table gives cross-reference parts and alternative options found for CR0603F2492T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F2492T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR06032492FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F2492T1LF vs WCR06032492FPLT |
9C06031A2492FKAF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs 9C06031A2492FKAF4 |
CR10-2492F-D | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP | CR0603F2492T1LF vs CR10-2492F-D |
RC115T2492FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs RC115T2492FT |
FCR03FV-2492 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs FCR03FV-2492 |
CR032492F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs CR032492F0 |
CR10-2492F-T | Kyocera AVX Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0603, CHIP | CR0603F2492T1LF vs CR10-2492F-T |
RAS-062492FRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 24900ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs RAS-062492FRNM |
RC115C2492FT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F2492T1LF vs RC115C2492FT-P |
RMC16-2492FT | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F2492T1LF vs RMC16-2492FT |