Part Details for CR0603AFX-10R0EAS by Bourns Inc
Results Overview of CR0603AFX-10R0EAS by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603AFX-10R0EAS Information
CR0603AFX-10R0EAS by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0603AFX-10R0EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0939
|
Newark | Res, 10R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Ohm, Product Range:Cr0603A-As Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Bourns CR0603AFX-10R0EAS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27187 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
69AK4167
|
Newark | Res, 10R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AFX-10R0EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
16AH0585
|
Newark | Res, 10R, 1%, 0.1W, 0603, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-10R0EAS RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CR0603AFX-10R0EASCT-ND
|
DigiKey | RESA-AS 0603 10R 1% 100MW TC100 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14662 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-10R0EAS
|
Avnet Americas | SMD Chip Resistor, 10 ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0603AFX-10R0EAS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0096 / $0.0980 | Buy Now |
DISTI #
652-CR0603AFX10R0EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 10R 1% 100mW TC100 RoHS: Compliant | 27703 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
71764021
|
RS | Resistor, AS 0603 10R 1% 100mW TC100 Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 10 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0044 / $0.0084 | Buy Now |
DISTI #
70729242
|
Verical | Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2331 | Americas - 50000 |
|
$0.0059 / $0.0109 | Buy Now |
DISTI #
CR0603AFX-10R0EAS
|
IBS Electronics | 100MW THICK FILM RESISTORS ±, 100PPM/℃, ±, 1% 10Ω, 0603 CHIP RESISTOR - SURFACE MOUNT ROHS Min Qty: 5000 Package Multiple: 1 | 50000 |
|
$0.0057 / $0.0109 | Buy Now |
Part Details for CR0603AFX-10R0EAS
CR0603AFX-10R0EAS CAD Models
CR0603AFX-10R0EAS Part Data Attributes
|
CR0603AFX-10R0EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-10R0EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
CR0603AFX-10R0EAS Frequently Asked Questions (FAQ)
-
The recommended land pattern for CR0603AFX-10R0EAS is a rectangular pad with a size of 0.75mm x 0.75mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
While CR0603AFX-10R0EAS has a rated operating temperature range of -55°C to 125°C, it's not recommended for high-temperature applications above 105°C. The resistor's power rating and reliability may be affected above this temperature.
-
CR0603AFX-10R0EAS is a static-sensitive device. To handle it safely, use anti-static wrist straps, mats, and bags. Avoid touching the component's pins or body, and use ESD-safe tools and equipment.
-
The MSL of CR0603AFX-10R0EAS is MSL 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering. Proper storage and handling are essential to prevent moisture absorption.
-
While CR0603AFX-10R0EAS is designed to withstand normal vibration levels, it's not recommended for high-vibration applications. The component's solder joints and internal construction may be affected by excessive vibration, leading to reliability issues.