-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-510ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7766
|
Newark | Res, 51R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:51Ohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CR0603-JW-510ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38316 |
|
$0.0040 / $0.0110 | Buy Now |
DISTI #
32K2712
|
Newark | Res, 51R, 5%, 0.1W, 0603, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Seriesrohs Compliant: Yes |Bourns CR0603-JW-510ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
118-CR0603-JW-510ELFCT-ND
|
DigiKey | RES SMD 51 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57810 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-510ELF
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-510ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603JW-510ELF
|
Mouser Electronics | Thick Film Resistors - SMD 51 ohm 5% RoHS: Compliant | 62185 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249602
|
Arrow Electronics | Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 26051 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1842 Container: Cut Strips | Americas - 26051 |
|
$0.0015 / $0.0860 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 51 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
45000 In Stock |
|
$0.0019 / $0.0027 | Buy Now |
DISTI #
51540773
|
Verical | Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2033 | Americas - 45000 |
|
$0.0026 / $0.0035 | Buy Now |
DISTI #
33075333
|
Verical | Res Thick Film 0603 51 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 26051 Package Multiple: 1 Date Code: 1842 | Americas - 26051 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 7984 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-510ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-510ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-510ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603JT51R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs RMCF0603JT51R0 |
RCG060351R0JNEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs RCG060351R0JNEA |
CR0603-16W-510JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs CR0603-16W-510JPT |
CRCW0603510JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs CRCW0603510JRT1 |
CR0603-10W-510JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs CR0603-10W-510JPT |
RK73B1JRTTD510J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-510ELF vs RK73B1JRTTD510J |
SF06P510JBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs SF06P510JBP |
RM06J510CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs RM06J510CTDK |
PF03WAJ0510T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-510ELF vs PF03WAJ0510T5E |
CRG0603J51R | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 51ohm, SURFACE MOUNT, 0603, CHIP | CR0603-JW-510ELF vs CRG0603J51R |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the CR0603-JW-510ELF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the CR0603-JW-510ELF at 70°C is 0.063W.
Yes, the CR0603-JW-510ELF is AEC-Q200 qualified, making it suitable for automotive applications.
The MSL of the CR0603-JW-510ELF is 1, indicating that it can withstand exposure to moisture for up to 30 days without damage.