-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-302ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7758
|
Newark | Res, 3K, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:3Kohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CR0603-JW-302ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 71625 |
|
$0.0020 / $0.0120 | Buy Now |
DISTI #
26AM3099
|
Newark | Res 0603 3K 5% 100Mw Tc200 |Bourns CR0603-JW-302ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0020 | Buy Now |
DISTI #
118-CR0603-JW-302ELFCT-ND
|
DigiKey | RES SMD 3K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53477 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-302ELF
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-302ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-302ELF
|
Mouser Electronics | Thick Film Resistors - SMD 3K OHM 5% RoHS: Compliant | 46873 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_06249566
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2510 | Americas - 45000 |
|
$0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 3 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
88141650
|
Verical | Res Thick Film 0603 3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 45000 Package Multiple: 5000 Date Code: 2510 | Americas - 45000 |
|
$0.0018 | Buy Now |
DISTI #
CR0603-JW-302ELF
|
Avnet Abacus | SMD Chip Resistor 3 kOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-JW-302ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 3 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-302ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-302ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-302ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-302ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1106030A3001JP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-302ELF vs D1106030A3001JP5 |
232270270302L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-302ELF vs 232270270302L |
CR0603-10W-302JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | CR0603-JW-302ELF vs CR0603-10W-302JPT |
CRCW06033K00JNEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-302ELF vs CRCW06033K00JNEAC |
CR0603-16W-302JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-302ELF vs CR0603-16W-302JPT |
CR0603-16W-302JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-302ELF vs CR0603-16W-302JT-13 |
CR0603-10W-302JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-302ELF vs CR0603-10W-302JPT-13 |
RCG06033K00JNEL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-302ELF vs RCG06033K00JNEL |
CRCW06033K00JNTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-302ELF vs CRCW06033K00JNTI |
CR0603-16W-302JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-302ELF vs CR0603-16W-302JPT-13 |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CR0603-JW-302ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-JW-302ELF decreases with temperature. At 70°C, the power rating is 0.125W, and at 150°C, it is 0.05W.
Yes, CR0603-JW-302ELF is suitable for high-frequency applications up to 1 GHz, but the impedance may vary with frequency.
Yes, CR0603-JW-302ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.