Part Details for CR0603-JW-274ELF by Bourns Inc
Results Overview of CR0603-JW-274ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-274ELF Information
CR0603-JW-274ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0603-JW-274ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2674
|
Newark | Resistor, ruthenium Oxide,270Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-JW-274ELF RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CR0603-JW-274ELFCT-ND
|
DigiKey | RES SMD 270K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54127 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-274ELF
|
Avnet Americas | SMD Chip Resistor, 270 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-274ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603JW-274ELF
|
Mouser Electronics | Thick Film Resistors - SMD 270K ohm 5% RoHS: Compliant | 18954 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 270 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0023 / $0.0038 | Buy Now |
DISTI #
CR0603-JW-274ELF
|
Avnet Abacus | SMD Chip Resistor 270 kOhm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-JW-274ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 270 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0023 / $0.0038 | Buy Now |
Part Details for CR0603-JW-274ELF
CR0603-JW-274ELF CAD Models
CR0603-JW-274ELF Part Data Attributes
|
CR0603-JW-274ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-274ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-JW-274ELF
This table gives cross-reference parts and alternative options found for CR0603-JW-274ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-274ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-274JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-274ELF vs CR0603-10W-274JPT |
CR0603-16W-274JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-274ELF vs CR0603-16W-274JPT-13 |
CR0603-10W-274JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-274ELF vs CR0603-10W-274JT-13 |
CR0603-10W-274JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-274ELF vs CR0603-10W-274JPT-13 |
CRCW0603274JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-274ELF vs CRCW0603274JRT1 |
RM06J274CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-274ELF vs RM06J274CTDK |
232270270274 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-274ELF vs 232270270274 |
CR0603-16W-274JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-274ELF vs CR0603-16W-274JPT |
CRCW0603270KJNTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 75V, 5% +/-Tol, 200ppm/Cel, 0603, | CR0603-JW-274ELF vs CRCW0603270KJNTABC |
CR0603-JW-274ELF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CR0603-JW-274ELF is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, CR0603-JW-274ELF is compatible with lead-free soldering and is RoHS compliant.
-
The power rating of CR0603-JW-274ELF decreases with temperature. At 70°C, the power rating is 0.125W, and at 150°C, it is 0.05W.
-
CR0603-JW-274ELF is a general-purpose chip resistor and is not optimized for high-frequency applications. For high-frequency applications, it's recommended to use a high-frequency chip resistor like the Bourns CHV series.
-
The MSL of CR0603-JW-274ELF is 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.