-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-221ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7376
|
Newark | Res, 220 Ohm, 5%, 0.1W, Thick Film, 0603, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Bourns CR0603-JW-221ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9566 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
02J2312
|
Newark | Res, 220 Ohm, 5%, 0.1W, Thick Film, 0603, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Bourns CR0603-JW-221ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
118-CR0603-JW-221ELFCT-ND
|
DigiKey | RES SMD 220 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
143241 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
33AK7376
|
Avnet Americas | SMD Chip Resistor, 220 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK7376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9566 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
CR0603-JW-221ELF
|
Avnet Americas | SMD Chip Resistor, 220 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-221ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-221ELF
|
Mouser Electronics | Thick Film Resistors - SMD 220 OHM 5% RoHS: Compliant | 56902 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 220 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
51540703
|
Verical | Res Thick Film 0603 220 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2033 | Americas - 50000 |
|
$0.0027 / $0.0036 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,220OHMS,50WV,5+/-% TOL,-200,200PPM-TC,0603-CASE | 1662 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
CR0603-JW-221ELF
|
IBS Electronics | SMD CHIP RESISTOR, 220 OHM, ½, 5%, 100 MW, 0603 [1608 METRIC], THICK FILM, GENERAL PURPOSE Min Qty: 10000 Package Multiple: 1 | 50000 |
|
$0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-221ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-221ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-221ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-221ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603JT220R | SEI Stackpole Electronics Inc | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs RMCF0603JT220R |
RMCF0603JG220R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs RMCF0603JG220R |
CR0603-JW-221EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs CR0603-JW-221EPF |
RK73B1JRTTP221J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs RK73B1JRTTP221J |
RM06J221CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs RM06J221CTDK |
CR0603-16W-221JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-221ELF vs CR0603-16W-221JPT-13 |
D1106030A2200JP0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs D1106030A2200JP0 |
CR0603-10W-221JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-221ELF vs CR0603-10W-221JT-13 |
CRCW0603220RJNTABC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-221ELF vs CRCW0603220RJNTABC |
CR0603-16W-221JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-221ELF vs CR0603-16W-221JPT |
The recommended soldering temperature profile for CR0603-JW-221ELF is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the CR0603-JW-221ELF is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The CR0603-JW-221ELF has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.
Yes, the CR0603-JW-221ELF is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
The power rating of the CR0603-JW-221ELF at 70°C is 0.0625 W.