-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-102ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5145
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 1 Kohm, 100 Mw, - 5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Bourns CR0603-JW-102ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.0050 / $0.0100 | Buy Now |
DISTI #
69AK4163
|
Newark | Res, 1K, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-JW-102ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4800 |
|
$0.0020 | Buy Now |
DISTI #
02J2284
|
Newark | Res, Thick Film, 1K, 5%, 0.1W, 0603, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Series Rohs Compliant: Yes |Bourns CR0603-JW-102ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
CR0603-JW-102ELFCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1277433 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
02J2284
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 02J2284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 18 Partner Stock |
|
$0.0060 | Buy Now |
DISTI #
CR0603-JW-102ELF
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-102ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-102ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT RoHS: Compliant | 15155 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
70154690
|
RS | CR0603 SMD Thick Film Resistor,1 Kilohms, Pwr-Rtg 0.1 W, Tol 5%,SMT Min Qty: 25000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0020 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 1 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
100115 In Stock |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
51500309
|
Verical | Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 25000 Package Multiple: 5000 Date Code: 1452 | Americas - 100000 |
|
$0.0025 / $0.0031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-102ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-102ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-102ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-102ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW06031K00JNTABC | Vishay Intertechnologies | $0.0077 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, 0603, | CR0603-JW-102ELF vs CRCW06031K00JNTABC |
CRCW06031K00JNEA | Vishay Intertechnologies | $0.0093 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0603-JW-102ELF vs CRCW06031K00JNEA |
CR0603-10W-102JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-102ELF vs CR0603-10W-102JPT-13 |
CRCW0603102JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs CRCW0603102JRT1 |
CR0603-JW-102EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs CR0603-JW-102EPF |
RK73B1JTTD102J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-102ELF vs RK73B1JTTD102J |
CRCW06031K00JNECC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs CRCW06031K00JNECC |
D1106030A1001JMU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs D1106030A1001JMU |
RMCF0603JT1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs RMCF0603JT1K00 |
CRCW06031K00JNEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-102ELF vs CRCW06031K00JNEBC |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CR0603-JW-102ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-JW-102ELF decreases with temperature. At 70°C, the power rating is 0.125W, and at 150°C, it is 0.05W.
Yes, CR0603-JW-102ELF is suitable for high-frequency applications up to 1 GHz, but the impedance may vary with frequency.
Yes, CR0603-JW-102ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.