-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-JW-101ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2282
|
Newark | Res, Thick Film, 100R, 5%, 0.1W, 0603, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Bourns CR0603-JW-101ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33353 |
|
$0.0030 | Buy Now |
DISTI #
69AK4162
|
Newark | Res, 100R, 5%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-JW-101ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 19990 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-JW-101ELFCT-ND
|
DigiKey | RES SMD 100 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
218391 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
02J2282
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 02J2282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 33353 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
CR0603-JW-101ELF
|
Avnet Americas | SMD Chip Resistor, 100 ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-101ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-101ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100 OHMS 5% 1/10WATT RoHS: Compliant | 58396 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00474866
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 65000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2409 | Europe - 70000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_06249492
|
Arrow Electronics | Res Thick Film 0603 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1071 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1071 |
|
$0.0026 | Buy Now |
DISTI #
70154689
|
RS | CR0603 SMD Thick Film Resistor,100 Ohms, Pwr-Rtg 0.1 W, Tol 5%,SMT Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 9977 |
|
$0.0020 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 100 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
250975 In Stock |
|
$0.0021 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-101ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-101ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-101ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-101ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603JT100R | SEI Stackpole Electronics Inc | $0.0025 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs RMCF0603JT100R |
CRG0603J100R | TE Connectivity | $0.0060 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs CRG0603J100R |
D11/CRCW0603-IF200100R5%E20E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-JW-101ELF vs D11/CRCW0603-IF200100R5%E20E3 |
RMCF0603JG100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs RMCF0603JG100R |
0603WGJ0101T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | CR0603-JW-101ELF vs 0603WGJ0101T5E |
D1106038A1000JP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-JW-101ELF vs D1106038A1000JP5 |
CRCW0603101JRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs CRCW0603101JRT1 |
CR0603-JW-101EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs CR0603-JW-101EPF |
RK73B1JRTTP101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs RK73B1JRTTP101J |
CR0603-16W-101JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | CR0603-JW-101ELF vs CR0603-16W-101JPT |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CR0603-JW-101ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-JW-101ELF at 70°C is 0.1W.
Yes, CR0603-JW-101ELF is suitable for high-frequency applications up to 1 GHz.
Yes, CR0603-JW-101ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.