-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 5.1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-J/-5R1ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2277
|
Newark | Resistor, ruthenium Oxide,5.1Ohms,50Wv,5+/-% Tol,-200,500Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-J/-5R1ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-J/-5R1ELFCT-ND
|
DigiKey | RES SMD 5.1 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14699 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-J/-5R1ELF
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-J/-5R1ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-J/-5R1ELF
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 OHM 5% RoHS: Compliant | 174661 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 5.1 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
CR0603-J/-5R1ELF
|
Avnet Abacus | SMD Chip Resistor 51 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-J/-5R1ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 5.1 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-J/-5R1ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-5R1ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 5.1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-J/-5R1ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-J/-5R1ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF03WAJ051JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | CR0603-J/-5R1ELF vs PF03WAJ051JT5E |
CR0603-J/-5R1EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | CR0603-J/-5R1ELF vs CR0603-J/-5R1EPF |
CR0603-J/-5R1GLF | Bourns Inc | Check for Price | CHIP RESISTOR | CR0603-J/-5R1ELF vs CR0603-J/-5R1GLF |
0603WGJ051JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-J/-5R1ELF vs 0603WGJ051JT5E |
The recommended land pattern for CR0603-J/-5R1ELF is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
While CR0603-J/-5R1ELF is rated for operation up to 125°C, it's not recommended for high-temperature applications above 150°C. The component may experience degradation or failure above this temperature. If high-temperature operation is required, consider using a different component or consulting with Bourns Inc for guidance.
To prevent damage, handle CR0603-J/-5R1ELF by the edges or the body, avoiding touching the component's leads or pads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly, as this can cause mechanical stress and lead to failure.
The recommended soldering profile for CR0603-J/-5R1ELF is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. Avoid using excessive soldering temperatures or dwell times, as this can cause component damage or degradation.
While CR0603-J/-5R1ELF is designed to operate in a variety of environments, it's not recommended for use in extremely humid or wet environments. The component may experience corrosion or degradation in such conditions. If operation in a humid or wet environment is required, consider using a different component or applying conformal coating to protect the component.