-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-J/-1R0ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7738
|
Newark | Res, 1R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1Ohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CR0603-J/-1R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4304 |
|
$0.0040 / $0.0110 | Buy Now |
DISTI #
02J2267
|
Newark | Res, 1R, 0.1W, 5%, Thick Film, 0603, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Series Rohs Compliant: Yes |Bourns CR0603-J/-1R0ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
118-CR0603-J/-1R0ELFCT-ND
|
DigiKey | RES SMD 1 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
128500 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CR0603-J/-1R0ELF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-J/-1R0ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
652-CR0603-J/-1R0ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1OHMS 5% 1/10WATT RoHS: Compliant | 104002 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 1 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
345000 In Stock |
|
$0.0019 / $0.0027 | Buy Now |
DISTI #
51508463
|
Verical | Res Thick Film 0603 1 Ohm 5% 0.1W(1/10W) ±400ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2032 | Americas - 345000 |
|
$0.0026 / $0.0035 | Buy Now |
DISTI #
SMC-CR0603-J/-1R0ELF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4138 |
|
RFQ | |
DISTI #
CR0603-J/-1R0ELF
|
Avnet Abacus | SMD Chip Resistor 1 Ohm 5 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-J/-1R0ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 1 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
345000 In Stock |
|
$0.0019 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-J/-1R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-1R0ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 1ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-J/-1R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-J/-1R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAJ010JT5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0085 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | CR0603-J/-1R0ELF vs 0603SAJ010JT5E |
The recommended land pattern for CR0603-J/-1R0ELF is a rectangular pad with a size of 0.6 mm x 0.3 mm, with a non-solder mask defined (NSMD) pad shape.
Yes, CR0603-J/-1R0ELF is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.
Yes, CR0603-J/-1R0ELF is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component's termination is designed to withstand the higher temperatures associated with lead-free soldering.
The MSL of CR0603-J/-1R0ELF is 1, which means it can withstand exposure to moisture without damage. However, it's still recommended to follow proper handling and storage procedures to prevent moisture absorption.
Yes, CR0603-J/-1R0ELF is designed to withstand high-vibration and high-shock environments. However, the component's performance and reliability may degrade under extreme vibration or shock conditions.