Part Details for CR0603-J/-000E by Bourns Inc
Results Overview of CR0603-J/-000E by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-J/-000E Information
CR0603-J/-000E by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0603-J/-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 0 ohm ±5% - SMD 0603 - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Quest Components | 3920 |
|
$0.0120 / $0.0600 | Buy Now | |
|
Vyrian | Resistors | 1415 |
|
RFQ |
Part Details for CR0603-J/-000E
CR0603-J/-000E CAD Models
CR0603-J/-000E Part Data Attributes
|
CR0603-J/-000E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-000E
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 0ohm, 50V, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 50 V |
CR0603-J/-000E Frequently Asked Questions (FAQ)
-
The recommended land pattern for CR0603-J/-000E is a rectangular pad with a size of 0.75 mm x 0.75 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While CR0603-J/-000E is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the component does not exceed its maximum power rating at elevated temperatures. Additionally, the soldering process and PCB material should be suitable for high-temperature applications.
-
To prevent electrostatic discharge (ESD) damage, handle CR0603-J/-000E components with proper ESD protection, such as wrist straps, mats, and packaging. Ensure that the PCB design and manufacturing process also incorporate ESD protection measures.
-
The typical tolerance for the resistance value of CR0603-J/-000E is ±1%. However, it's essential to check the specific tolerance for the particular lot or batch, as it may vary.
-
While CR0603-J/-000E is a general-purpose resistor, it may not be suitable for high-frequency or audio applications due to its inductance and parasitic capacitance. For such applications, consider using specialized resistors with lower inductance and capacitance.