-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-3162ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8358
|
Newark | Res, 31K6, 1%, 0.1W, Thick Film, 0603, Resistance:31.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-3162ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22881 |
|
$0.0020 | Buy Now |
DISTI #
32K2364
|
Newark | Res, 31.6K, 1%, 0.1W, Thick Film, 0603, Resistance:31.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0603-FX-3162ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-FX-3162ELFCT-ND
|
DigiKey | RES SMD 31.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10946 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
33AK8358
|
Avnet Americas | SMD Chip Resistor, 31.6 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK8358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 22881 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
CR0603-FX-3162ELF
|
Avnet Americas | SMD Chip Resistor, 31.6 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-3162ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
652-CR0603FX-3162ELF
|
Mouser Electronics | Thick Film Resistors - SMD 31.6K ohm 1% RoHS: Compliant | 906997 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249113
|
Arrow Electronics | Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1633 Container: Cut Strips | Americas - 6 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 31.6 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
25000 In Stock |
|
$0.0023 / $0.0033 | Buy Now |
DISTI #
51505279
|
Verical | Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2035 | Americas - 25000 |
|
$0.0033 / $0.0043 | Buy Now |
DISTI #
CR0603-FX-3162ELF
|
Avnet Abacus | SMD Chip Resistor 316 kohm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Alt: CR0603-FX-3162ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-3162ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-3162ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-3162ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-3162ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JTTD3162F | KOA Speer Electronics Inc | $0.0115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3162ELF vs RK73H1JTTD3162F |
WCR0603-31K6FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 31600ohm, SURFACE MOUNT, 0603, CHIP | CR0603-FX-3162ELF vs WCR0603-31K6FI |
NRC-AS06F3162TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3162ELF vs NRC-AS06F3162TRF |
CR0603-16W-3162FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603-FX-3162ELF vs CR0603-16W-3162FPT-13 |
CR0603-10W-3162FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3162ELF vs CR0603-10W-3162FT-13 |
CR0603FA3162G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3162ELF vs CR0603FA3162G |
RMCS0603FT31K6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-3162ELF vs RMCS0603FT31K6 |
CDF060331K61%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CR0603-FX-3162ELF vs CDF060331K61%100PPM/KNP5 |
CR-03FLB--31K6 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-3162ELF vs CR-03FLB--31K6 |
232270473163 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-3162ELF vs 232270473163 |
The recommended land pattern for the CR0603-FX-3162ELF is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
During reflow soldering, the CR0603-FX-3162ELF should be placed on a flat, even surface to prevent tombstoning. The recommended reflow profile is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C.
Yes, the CR0603-FX-3162ELF is compatible with lead-free soldering. It is designed to withstand the higher temperatures required for lead-free soldering processes.
The CR0603-FX-3162ELF has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or drying.
Yes, the CR0603-FX-3162ELF is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200 and IEC 62211.