-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-2003ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5127
|
Newark | Surface Mount Thick Film Resistor, Cr Series, 200 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Bourns CR0603-FX-2003ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21370 |
|
$0.0040 / $0.0180 | Buy Now |
DISTI #
69AK4148
|
Newark | Res, 200K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603-FX-2003ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-FX-2003ELFCT-ND
|
DigiKey | RES SMD 200K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13519 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-2003ELF
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-2003ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
652-CR0603FX-2003ELF
|
Mouser Electronics | Thick Film Resistors - SMD 200K ohm 1% RoHS: Compliant | 57330 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00459677
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2330 | Europe - 70000 |
|
$0.0023 | Buy Now |
DISTI #
V36:1790_06249007
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 45000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2439 | Americas - 45000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_06249007
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 434 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2111 Container: Cut Strips | Americas - 425 |
|
$0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 200 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
19952 In Stock |
|
$0.0034 / $0.0048 | Buy Now |
DISTI #
70805915
|
Verical | Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 50000 Date Code: 2330 | Americas - 50000 |
|
$0.0023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-2003ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-2003ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-2003ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-2003ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0603200KFKEAC | Vishay Intertechnologies | $0.0175 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs CRCW0603200KFKEAC |
CDP0603200K1%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CR0603-FX-2003ELF vs CDP0603200K1%100PPM/KNP5 |
CR162003F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-2003ELF vs CR162003F |
WR06X2003FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR0603-FX-2003ELF vs WR06X2003FBL |
GWCR0603-200KFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | CR0603-FX-2003ELF vs GWCR0603-200KFT5 |
CRCW0603200KFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs CRCW0603200KFKEBC |
SF06P2003FGP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs SF06P2003FGP |
CR0603T100X200K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs CR0603T100X200K+/-1% |
CR0603-16W-2003FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs CR0603-16W-2003FT |
CRCW06032003FRT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2003ELF vs CRCW06032003FRT1 |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, CR0603-FX-2003ELF is compatible with lead-free soldering and is RoHS compliant.
The power rating of CR0603-FX-2003ELF at 70°C is 0.0625W.
Yes, CR0603-FX-2003ELF is suitable for high-frequency applications up to 1 GHz due to its low inductance and low capacitance.
Yes, CR0603-FX-2003ELF is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1.